Search Results for "84134222 sensata technologies"
Filters
84134222
Crydom
Solid State Relay 15mA 36V AC-IN 50A 280V AC-OUT 4-Pin
Datasheet
Maximum Input Voltage:
36
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
15
mA