This 270 ohm through-hole fixed resistor features a ceramic package with a diameter of 2.16mm and a length of 7.14mm. It is plated with tin and has a tolerance of 3%. The resistor is designed to operate within a temperature range of -65°C to 250°C. It is available in tape and reel packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay G001270R0HE1280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay G001270R0HE1280 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 2.16mm |
| Length | 7.14mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay G001270R0HE1280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.