TE Connectivity 770450-1 technical specifications.
| Color | Natural |
| Contact Type | Male or Female |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770450-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.