Tenma 72-10184 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-10184 to view detailed technical specifications.
No datasheet is available for this part.