Qualtek 719-00/48 technical specifications.
| Approvals | UL, CSA |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | 719 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 719-00/48 to view detailed technical specifications.
No datasheet is available for this part.