
Parker Chomerics THERM-A-GAP™ GEL 45 4.5 W/m-K Thermally Conductive Gel, 10cc Syringe
Cree XLamp XHP70.2 LED Module on Star Board, 5700K Daylight White
100R RTD Temp Sensor, 0.1% Acc, -70 to 260°C, Ceramic

Series = 719 / Mounting Type = Cable Mount / Contact Material = Bronze / Contact Plating = Gold / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -25 / Voltage Rating V = 60 / Coupling Method = Snap-In / Cable Entry Max. mm = 3.6 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP40 / Shell Type = Socket / Shell Material = Polyamide / Body Orientation = Straight / Contacts = 4 / Current Rating A = 3