Onsemi 6N139TVM technical specifications.
| Package/Case | DIP |
| Data Rate | 0.1Mbps |
| Forward Current | 1.6mA |
| Height | 5.08mm |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 0.9g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 6N139TVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
