32-bit RISC MPU, 800MHz, 689-Pin TEBGA II, 1.8V/2.5V/3.3V
Dual-Core 32b RISC Microprocessor, 800MHz, 32KB Cache, 125°C, RoHS Compliant
4-Pin Cable Mount Connector, 700VDC, 74A, -55 to 125°C
8-Contact Cable Mount Circular Connector, Right Angle, 125°C, 1250VDC
Conn Circular PIN 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port Automotive
11-Contact Cable Mount Socket, Right Angle, 22A, -55 to 125°C
6-Pin Cable Mount Circular Connector, Right Angle, -55°C to 125°C
9-Contact Cable Mount Circular Socket, -55°C to 125°C, Solder Cup Termination
14-Contact Cable Mount Circular Socket, Right Angle, -55°C to 125°C
32-Bit Microprocessor, 533 MHz, 689-Pin S-PBGA-B689
32-Bit Microprocessor, 400MHz, 32-Bit External Bus, 32-Bit Address Bus, Automotive
MPU QorIQ P1011 RISC 32bit 800MHz 689-Pin TEBGA II Tray
32-Bit RISC Microprocessor, 1067 MHz, 689-Pin S-PBGA-B689 Package
32-Bit RISC Microprocessor, 0.95-1.05V, 100MHz, TEBGA2-689
32-Bit Microprocessor, 400 MHz, 32-Bit External Data Bus, 32-Bit Address Bus, Automotive Temperature Grade
32-Bit RISC Microprocessor, 16-Bit External Data Bus, 32-Bit Address Bus, 1000 MHz
32-BIT, 800MHz, MICROPROCESSOR, PBGA689
RISC PROCESSOR
Cap Ceramic 0.18uF 2000V X7R 10% Radial 17.14mm 200°C
Cap Ceramic 2.2uF 1000V X7R 10% Radial 34.92mm 125°C