
Signal and power contact pin for wire-to-wire connector systems. Features a 15A current rating, brass contact material with nickel and gold plating, and a round contact shape. Designed for cable mounting with a straight orientation, accommodating 18-24AWG discrete wire with a maximum insulation diameter of 2.54mm. Operates within a temperature range of -67°C to 221°C, with a length of 20.45mm. Packaged in tape and reel for efficient processing.
TE Connectivity 61116-7 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Shape | Round |
| ELV | Compliant |
| Insulation Diameter | 2.54mm |
| Lead Free | Not Applicable |
| Length | 20.45mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | No |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61116-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
