
TE Connectivity 6-1618386-9 technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Load Current | 10A |
| Max Input Current | 16mA |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PS12, CII |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1618386-9 to view detailed technical specifications.
No datasheet is available for this part.
