Dialight 557-0001-822F technical specifications.
| Lens Color | Orange |
| Mount | Panel |
| Package Quantity | 5 |
| Series | 557 |
| Shape | Round |
| Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 557-0001-822F to view detailed technical specifications.
No datasheet is available for this part.