Grayhill 50L90-01-1-02N technical specifications.
| Contact Plating | Gold |
| Current Rating | 200mA |
| Index Angle | 90° |
| Index Stops | Fixed |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Resistance | 50900R |
| Series | 50 |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 50L90-01-1-02N to view detailed technical specifications.
No datasheet is available for this part.