
Red, through-hole interconnection device featuring a bronze body and PBT insulation. Contacts are silver and tin plated bronze, with silver plating also present. This component offers a 1.78mm inside diameter and 3.18mm outside diameter, with a height of 0.35 inches and length of 8.89mm. UL94 V-0 flammability rating and RoHS compliance are confirmed.
Keystone Electronics 5005 technical specifications.
| Body Material | Bronze, PBT |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Silver, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 0.35inch |
| Inside Diameter | 1.78mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | Nylon, Bronze, Silver |
| Mount | PCB, Through Hole |
| Outside Diameter | 3.18mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
