Honeywell 4AC8 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 0.5N |
| Operating Position | 475mm |
| Overtravel | 0.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.188inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4AC8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.