Legrand 4251 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Primary Side Connection | Series |
| Secondary Side Connection | Series |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Legrand 4251 to view detailed technical specifications.
No datasheet is available for this part.