MKS Instruments 41A11DCA2BA003 technical specifications.
| Operating Pressure Range | 0psi to 0.2psi |
| Device Pressure Type | Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 20V |
| Port Type | Male |
| Response Time | 20ms |
| Typical Operating Supply Voltage | 24V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for MKS Instruments 41A11DCA2BA003 to view detailed technical specifications.
No datasheet is available for this part.