
3PDT toggle switch featuring a locking lever actuator with nickel-plated construction and wire lead termination. Offers ON-ON-ON functionality with a maximum current rating of 20A at 277VAC and 250VDC, and a 125VAC rating. This illuminated, environment-proof switch supports panel mounting with threads and operates within a temperature range of -65°C to 72°C.
Honeywell 3TL32-12A technical specifications.
| Actuator Length | 38.86mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 41.66mm |
| Illumination Type | Illuminated |
| Length | 34.8mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TL |
| Switch Function | On-On-On |
| Termination | Wire Leads |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| Weight | 255.15g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3TL32-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
