Switch Snap Action N.O./N.C. SPDT Lever 1A 115VAC 28VDC 0.42N Screw Mount Wire Lead
Honeywell 38HM92 technical specifications.
| Electrical Life | 1500Cycles |
| Max Operating Temperature | 399°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Screw, Wire |
| Operating Force | 0.5N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.