Inductor High Frequency Chip Unshielded Wirewound 0.0024uH 5% 250MHz 15Q-Factor 0.79A 0.07Ohm DCR 0402 T/R
TE Connectivity 36501E2N4JTDG technical specifications.
| Package/Case | 0402 |
| DC Resistance (DCR) | 70mR |
| Depth | 0.76mm |
| ELV | Compliant |
| Height | 0.61mm |
| Inductance | 0.0024uH |
| Lead/Base Style | SMD/SMT |
| Length | 1.27mm |
| Max Current Rating | 790mA |
| Max DC Current | 790mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10.5GHz |
| Series | 3650 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 36501E2N4JTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.