
Power contact for wire-to-wire connector systems, featuring a male, straight orientation and crimp termination. Rated for 19A current and 600V voltage, it accommodates wire gauges from 24AWG to 18AWG. Constructed with brass contact material and tin plating, this component operates within a temperature range of -67°C to 221°C. It is RoHS compliant and UL approved, designed for power circuit applications.
TE Connectivity 350706-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 3.7mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.7mm |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350706-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
