
This 50-position 2-row through hole female I/O connector features a green color, nickel and tin contact material, and gold contact plating. It has a maximum current rating of 5A and operates between -40°C and 105°C. The connector is lead-free, RoHS compliant, and available in a bulk packaging quantity of 25.
Sign in to ask questions about the Edac 305-050-521-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 305-050-521-202 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | 305 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 305-050-521-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.