This 44-position 2-row card edge connector is designed for high-temperature applications up to 105°C. It features a lead-free construction with nickel, tin contact material and gold plating. The connector is available in a bulk packaging quantity of 25 and is compliant with RoHS regulations. The connector is suitable for free-hanging mounting and has a polyester insulation material.
Edac 305-044-500-201 technical specifications.
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 305 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.