
This 12-position 2-row card edge connector is made of green polyester insulation material with nickel and tin contact material and gold contact plating. It is a lead-free component with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is designed for panel mount applications and is available in a bulk packaging with 25 pieces per package.
Sign in to ask questions about the Edac 305-012-500-204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Edac 305-012-500-204 technical specifications.
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 305 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 305-012-500-204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
