Omron 2ZAP-2B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Button |
| Max Current Rating | 15@200VAC 14VDCA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Panel Cutout Dimensions | 30.5(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron 2ZAP-2B to view detailed technical specifications.
No datasheet is available for this part.