
Red LED panel mount indicator featuring a single, uni-color red LED with a luminous intensity of 55mcd. This indicator operates at a forward current of 20mA and a voltage rating of 14V DC. It has a round, stovepipe lens style with a red lens color and a turret termination. The unit is lead-free, RoHS compliant, and rated for operation between -20°C and 71°C, with UL approval.
Dialight 249-7871-3331-504F technical specifications.
| Approvals | UL |
| Color | Red |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Height | 0.23inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Stovepipe |
| Luminous Intensity | 55mcd |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 249 |
| Shape | Round |
| Termination | Turret |
| Voltage | 14V |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 249-7871-3331-504F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
