This terminal block features 3 contacts with a 7.62mm pitch, suitable for solder termination. It is designed for through hole mounting and operates within a temperature range of -40°C to 115°C. The block is rated for a maximum current of 30A per contact and a maximum voltage of 300V.
Amphenol 20020705-M034A01LF technical specifications.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 7.62mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Through Hole |
| Max Current Rating | 30/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 20020705-M034A01LF to view detailed technical specifications.
No datasheet is available for this part.