This terminal block features 2 contacts with a 7.62mm pitch, suitable for applications up to 300V and 30mA per contact. It has a straight body orientation and is designed for through-hole mounting. The operating temperature range is -40°C to 115°C. The terminal block is terminated using solder.
Amphenol 20020705-M021A01LF technical specifications.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 7.62mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Through Hole |
| Max Current Rating | 30/ContactA |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 20020705-M021A01LF to view detailed technical specifications.
No datasheet is available for this part.