Search Results for "1n120 61 leviton International Manufacturing Services"
Filters
1N120
BKC Semiconductors
Rectifier Diode, 1 Element, 0.025A, 60V V(RRM),
Datasheet
Transferred
Max Operating Temperature:
90
Number of Elements:
1
Diode Type:
RECTIFIER DIODE
Rep Pk Reverse Voltage-Max:
60
1N120
Microsemi
Rectifier Diode, 1 Element, 0.025A, 60V V(RRM),
Datasheet
Transferred
Max Operating Temperature:
90
Number of Elements:
1
Diode Type:
RECTIFIER DIODE
Rep Pk Reverse Voltage-Max:
60