Axial AC fan with ball bearing for reliable thermal management. Delivers 550 CFM airflow at 1650 RPM, operating within a -22°C to 140°C temperature range. Features 2-wire lead termination and a maximum power dissipation of 61W. Noise levels are rated at 49.2 dBA. Dimensions are 254mm x 91.4mm with a weight of 4.4lb.
Comair Rotron 19020188A technical specifications.
| Airflow | 550CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 61W |
| Noise | 49.2dBA |
| RPM | 1650RPM |
| Series | Caravel AC |
| Termination | 2 Wire Leads |
| Weight | 4.4lb |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19020188A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
