
25-position, 2-row female D-subminiature connector with solder terminal termination. Features gold-plated brass signal contacts and a steel shell with nickel plating. Rated for 5A current and operates within a temperature range of -55°C to 105°C. Dielectric material is Nylon, with a UL94 V-0 flammability rating. Housing is black steel, and the connector is RoHS compliant. Mounts via through-hole for panel applications.
Norcomp 182-025-213R531 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 182 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Through Hole |
| Width | 24.9mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 182-025-213R531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
