COMBICON SMKDSP 3-Position Terminal Block, 300V, 15A, Through Hole
PCB terminal block, Nominal current 13.5 A, Nom. voltage 200 V, Pitch 3.5 mm, Number of positions 13, Connection method Screw connection with tension sleeve, Mounting Wave soldering, Color black