TE Connectivity 1759838-8 technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 13 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1759838-8 to view detailed technical specifications.
No datasheet is available for this part.