TE Connectivity 1717405-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1717405-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.