
Shielded, straight, male audio/RCA connector featuring a 2-pole configuration with SPST throw. Constructed with a copper alloy body and contacts, both plated with nickel, it offers a 10A current rating. This free-hanging, cable-mount plug utilizes screw terminals for termination and measures 79.4mm in length and 14.6mm in width. The component is lead-free, RoHS compliant, and comes in bulk packaging.
Switchcraft 170 technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy |
| Package/Case | Metal |
| Contact Current Rating | 10A |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 79.4mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
