This 16VDC electrolytic capacitor has a capacitance of 330uF with a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.17 ohms at 20°C and 100kHz. The capacitor is rated for a maximum operating temperature range of -55°C to 105°C and has a lifetime of 1000 hours. It is constructed as a cylindrical surface mount component with a size of 10 x 7.7mm.
Sun Electronic Industries 16CV330GXA technical specifications.
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 450mA |
| Leakage Current | 52.8@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 7.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.17@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sun Electronic Industries 16CV330GXA to view detailed technical specifications.
No datasheet is available for this part.