
Illuminated & Non-Illuminated Tactile Switch, 12mm x 12mm, sealed with post terminals. Features a black thermoplastic actuator with a 0.106-inch length. Offers a 50mA contact current rating with stainless steel contacts plated in silver. Rated for 12V DC maximum voltage and 24V DC rated voltage, with a mechanical life of 1,000,000 cycles. Operates between -35°C and 85°C, with IP67, waterproof, and dust-tight ratings. Through-hole mount with PC pin termination and SPST throw configuration.
TE Connectivity 1571219-2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.106inch |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 15mm |
| Height | 7.3mm |
| Illumination Type | Non-Illuminated |
| Length | 12mm |
| Material | Polyamide |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Switch Travel | 0.35mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1571219-2 to view detailed technical specifications.
No datasheet is available for this part.