TE Connectivity 1565596-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.75mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Positions | 10 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1565596-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.