
Switchcraft 152B technical specifications.
| Body Color | Silver |
| Body Material | Brass |
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Diameter | 6.35mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E |
| Shielding | Unshielded |
| Size | 6.35mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 152B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
