TE Connectivity 1423163-6 technical specifications.
| Lead Free | Contains Lead |
| Mount | Panel |
| RoHS Compliant | No |
| Series | 7000, AGASTAT |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1423163-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.