
48-position, 3-row backplane connector with 2mm pitch and 2.54mm row spacing. Features brass contacts with gold and tin/lead plating, a 5.36mm contact post length, and 6.1mm tail length for solder termination. Designed for through-hole mounting with integrated PCB mount alignment and retention. Insulated with grey polyester, rated UL94 V-0 for flammability, and compliant with ELV and RoHS standards.
TE Connectivity 106351-1 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 5.36mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 21.8mm |
| Insulation Material | Polyester |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 2mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Tail Length | 6.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 106351-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
