
Onsemi 100321PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -50mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | -5.7V |
| Min Supply Voltage | -4.2V |
| RoHS Compliant | No |
| Series | 100321 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 100321PC to view detailed technical specifications.
No datasheet is available for this part.