TE Connectivity 1-640415-1 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Depth | 3.175mm |
| Diameter | 3.17mm |
| Flammability Rating | UL94 V-2 |
| Length | 19.55mm |
| Package Quantity | 10000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-640415-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.