TE Connectivity 1-5767145-0 technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 50.8 |
| Product Depth (mm) | 8.72 |
| Product Height (mm) | 15.01 |
| Type | Fine Pitch Connector |
| Gender | RCP |
| Number of Contacts | 3Power/114Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 11.5/ContactA |
| Max Voltage Rating | 30VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-5767145-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.