32GB Automotive eMMC NAND Flash, 153-Ball FBGA
110VDC 10A 3PDT Power Relay, Socket Mount
General Purpose Relays SUPER MK RELAY
Forceps Ss 6 Inch Curved / Gc Electronics
OMRON INDUSTRIAL AUTOMATION MKS3P DC24 General Purpose Relay, MK-S Series, Power, Non Latching, 3PDT, 24 VDC, 10 A
12V DC Coil Non-Latching DPDT Relay, 10A Contact Rating, Socketable Mount
Vinyl Letter, 1 H Legend, Black/Yellow, S, 10 Mk/Cd
Conn RJ45 RCP 8 POS IDT ST Cable Mount 8 Terminal Single Port
Thermal Interface Sheet, Fibreglass, 1.6W/mK, 12 x 12in 0.229mm, Self-Adhesive
144-Pin BGA DDR DRAM IC 2V 1.9-2.1V 1.3mA 800MHz 12x12mm
144-Pin TFBGA DDR DRAM IC, 2.2-2.625V, 0.6A, 250MHz, Commercial
DDR DRAM, 4MX32, 0.9ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, FBGA-144
DDR DRAM, 4MX32, 0.6ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, FBGA-144
DDR DRAM, 4MX32, 0.6ns, CMOS, PBGA144, 12 X 12 MM, 0.80 MM PITCH, LEAD FREE, MO-205DAE, FBGA-144
144-Pin LFBGA BGA144 12x12 32 DDR DRAM IC
144-Pin TFBGA DDR DRAM IC, 2.65-2.95V, 350MHz, Commercial Temperature
144-Pin TFBGA DDR DRAM IC, 2.2-2.625V, 0.6A, 275MHz, Commercial Temperature
144-Pin Commercial Temperature DDR DRAM IC, 1.75-2.1V, 0.4A, 357MHz, LFBGA-144