Search Results for "04945 90023 Keysight Technologies"
Filters
02200010
Littelfuse
Fuse 0.55A 250V 2-Pin
Datasheet
Active
Current Rating:
0.55
A
Type:
Subminiature
Voltage Rating:
250
V
Min Operating Temperature:
-55
°C
NA_TO_TI_04945
Texas Instruments
TO-220 40V 1A 12V DC-DC Converter
Datasheet
Unknown
Package/Case:
TO-220
Max Input Voltage:
40V
Min Input Voltage:
4.5V
Max Operating Temperature:
125°C