Typical Application Circuit with Adjustable Output Voltage, 1.225V to 5.0V for ADP1720-EP 50mA High Voltage Micro-power Linear Regulator
Thiết kế tham khảo bởi: Analog Devices
Typical Application Circuit with Adjustable Output Voltage, 1.225V to 5.0V for ADP1720-EP 50mA High Voltage Micro-power Linear Regulator. The ADP1720-EP is optimized for stable operation with small 1 uF ceramic output capacitors, allowing for good transient performance while occupying minimal board space