Typical Application Circuit for LTC3886IUKG High Efficiency, 250kHz, 3-Phase, 2.5V Plus, 1-Phase 5V Step-Down Converter with Sense Resistors
Thiết kế tham khảo bởi: Analog Devices
Typical Application Circuit for LTC3886IUKG High Efficiency, 250kHz, 3-Phase, 2.5V Plus, 1-Phase 5V Step-Down Converter with Sense Resistors. The LTC3886 is a PolyPhase DC/DC synchronous step-down switching regulator controller with I2C-based PMBUs compliant serial interface. This controller employs a constant-frequency, current-mode architecture, with high voltage input and output capability along with programmable loop compensation