Typical Application Circuit for LTC3630HMSE 4V to 24V Input to 3.3V Output, 250mA Regulator with External Soft-Start, Small Size
Thiết kế tham khảo bởi: Analog Devices
Typical Application Circuit for LTC3630HMSE 4V to 24V Input to 3.3V Output, 250mA Regulator with External Soft-Start, Small Size. The LTC3630 is a high efficiency step-down DC/DC converter with internal high side and synchronous power switches that draws only 12 uA typical DC supply current while maintaining a regulated output voltage at no load