Typical Application Circuit for LT1952MPGN Wide 18V to 72V Input, High Efficiency, 12V at 12A Output, Active Reset Forward Converter
Thiết kế tham khảo bởi: Analog Devices
Typical Application Circuit for LT1952MPGN Wide 18V to 72V Input, High Efficiency, 12V at 12A Output, Active Reset Forward Converter. The LT1952 is a current mode PWM controllers optimized to control the forward converter topology, using one primary MOSFET. The LT1952 provides a synchronous rectifier control, resulting in extremely high efficiency