TWR-MECH, Mechatronics Tower System Module based on the MCF52259 32-bit MCU
Thiết kế tham khảo bởi: NXP Semiconductors
TWR-MECH, Mechatronics Tower System Module based on the MCF52259 32-bit MCU. The Tower Mechatronics Board that can be demonstrated with in Mechatronics Robot is an easy-to-use mechatronics development and demonstration platform. The Tower System Mechatronic Board has a 3-axis accelerometer, 3-axis magnetometer and a 12-channel touch sensor. It is programmable in C/C++ using CodeWarrior and an on-board OSBDM flash programming tool. For fast prototyping or for individuals without C/C++ experience, the Tower System Mechatronics Board is supported by Stick OS